Rectifier Diode, 1 Phase, 30A, Silicon
International Semiconductor FEP30DP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.