The LCE160A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a maximum reverse voltage of 160V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode has a maximum power dissipation of 5W and is available in an axial package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Semiconductor LCE160A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Semiconductor LCE160A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 160 |
| Breakdown Voltage-Min | 178 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 259 |
| Breakdown Voltage-Nom | 178 |
| Breakdown Voltage-Max | 197 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor LCE160A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.