The LCE26A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C. It has a minimum operating temperature of -65°C and a maximum reverse voltage of 26V. The diode is constructed with a silicon element and has a maximum power dissipation of 5W. It is available in an axial package type, O-PALF-W2.
Checking distributor stock and pricing after the page loads.
International Semiconductor LCE26A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 42.1 |
| Breakdown Voltage-Nom | 27 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |