General purpose rectifier diode featuring a single silicon element. Rated for a repetitive peak reverse voltage of 100V and a forward continuous current of 0.15A. Encased in a MINIMELF-2 package with two pins.
Sign in to ask questions about the International Semiconductor LL4148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Semiconductor LL4148 technical specifications.
| Pin Count | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor LL4148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.