Temp Sensor Analog Automotive 3-Pin SOT-23 T/R
International Semiconductor LM45CIM3NOPB technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 10V |
| Sensor Gain | 10.3mV/°C(Max) |
| Accuracy | ±3°C(Max) |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9V |
| Pin Count | 3 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.