Temp Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin SOIC N
International Semiconductor LM92CIMNOPB technical specifications.
| Interface Type | Serial (2-Wire, I2C) |
| Function | Temp Sensor |
| Resolution | 12+Signbit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±1.5°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.