MMBD4148 is a surface-mount switching diode in the SOT-23 package. Archived datasheet text lists SOT-23 marking references for MMBD4148, MMBD4148CA, MMBD4148CC, and MMBD4148SE. Exact-PN datasheet listings from multiple semiconductor vendors describe the device as a small switching diode for compact PCB assemblies.
Sign in to ask questions about the International Semiconductor MMBD4148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Semiconductor MMBD4148 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor MMBD4148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.