Stabistor Diode, 1.76V V(FM), Silicon, DO-35, DO-35, 2 PIN
International Semiconductor MPD200 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | STABISTOR DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor MPD200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.