This silicon variable capacitance diode features a maximum reverse voltage of 12V and a maximum power dissipation of 0.4W. It has an axial terminal position and is packaged in a DO-7 configuration. The diode element material is silicon and it is a single-element device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Semiconductor MV1403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Semiconductor MV1403 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 12 |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor MV1403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.