The SMCG54 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum reverse voltage of 54 volts and a maximum non-repetitive peak reverse power dissipation of 1500 milliwatts. The diode is available in a 2-terminal package with a power dissipation of 3 milliwatts. The SMCG54 is suitable for use in a variety of applications including surge protection and voltage clamping.
International Semiconductor SMCG54 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 96.3 |
| Breakdown Voltage-Nom | 66.7 |
| Breakdown Voltage-Max | 73.3 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor SMCG54 to view detailed technical specifications.
No datasheet is available for this part.