Bidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 36V. Features a breakdown voltage of 42.1V and a maximum clamping voltage of 58.1V. This component offers robust protection against voltage transients.
Checking distributor stock and pricing after the page loads.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| REACH | unknown |
| Military Spec | False |