The SMCJ85 transient voltage suppressor diode from International Semiconductor features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a unidirectional polarity and a silicon diode element material. The device is a 2-terminal, single-element, transient voltage suppressor diode with a maximum reverse voltage of 85 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. It is suitable for use in applications where high voltage and current are present.
International Semiconductor SMCJ85 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 151 |
| Breakdown Voltage-Nom | 105 |
| Breakdown Voltage-Max | 115 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.