The SMLG130A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a breakdown voltage of 152V and a clamping voltage of 209V. The diode has a maximum non-repetitive peak reverse power dissipation of 3000W and a maximum reverse voltage of 130V. It is packaged in a 2-pin R-PDSO-G2 package.
Sign in to ask questions about the International Semiconductor SMLG130A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Semiconductor SMLG130A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 130 |
| Breakdown Voltage-Min | 144 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 209 |
| Breakdown Voltage-Nom | 152 |
| Breakdown Voltage-Max | 159 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor SMLG130A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.