The TND905 is a general purpose rectifier diode from International Semiconductor. It features a silicon diode element and can operate at temperatures between -55°C and 150°C. The device has 16 terminals and a maximum power dissipation of 2W. It is available in a 16-pin PDIP package.
International Semiconductor TND905 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 15 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor TND905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.