High-speed rectifier diode, 1A current rating, featuring a 1000V repetitive peak reverse voltage. This single-element silicon diode is housed in a DO-41 plastic package with axial terminals. Designed for general-purpose rectification applications, it offers reliable performance with its robust construction.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |