The DIP121205DN from Interpoint is a commercial temperature analog IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 14 terminals and a dual terminal position. The IC is packaged in a 14-pin dual-in-line package, suitable for through-hole mounting. It can operate with an input voltage between 9 and 15 volts.
Interpoint DIP121205DN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 9 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.