This commercial temperature analog IC features a 14-pin dual-in-line package with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device has 14 terminals and a terminal position of dual. It can operate with an input voltage between 20 and 28 volts. The IC is available in a JEDEC package code R-PDIP-T14 and has a pin count of 14.
Interpoint DIP2412DT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 20 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.