Interpoint MDP121212DB technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T16 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 9 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.