Sign in to ask questions about the Interpoint MHE2805S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Interpoint MHE2805S technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T10 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 17 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Interpoint MHE2805S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.