Interpoint MTR2805SF technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T10 |
| Pin Count | 10 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Interpoint MTR2805SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.