Interpoint MTR2805SF/883 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T10 |
| Pin Count | 10 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Interpoint MTR2805SF/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.