Sign in to ask questions about the Interpoint MTW2805S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Interpoint MTW2805S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T10 |
| Pin Count | 10 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 19 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Interpoint MTW2805S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.