Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass
Interpower 81411621 technical specifications.
| Current Rating | 8A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Interpower 81411621 to view detailed technical specifications.
No datasheet is available for this part.