Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass VDE/cULus
Interpower 81412441 technical specifications.
| Current Rating | 1.25A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Interpower 81412441 to view detailed technical specifications.
No datasheet is available for this part.