SAW Resonator 599.95MHz ±30kHz (Tol) FUND 151Ohm 3-Pin TO-39 Thru-Hole
Interquip 12R599Q technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AF |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.3 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.15 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | SAW Resonator |
| Resonance Frequency | 599.95MHz |
| Frequency Tolerance | ±30kHz |
| Mode of Oscillation | Fundamental |
| Resonance Resistance | 151Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SBVP8 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.