Analog Multiplexer Single 16:1 28-Pin CDIP
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| High Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |