This military-grade voltage reference is a single-function device with a 3-pin QCCN package. It operates over a temperature range of -55 to 125°C and has a voltage tolerance of up to 0.2%. The device is screened to MIL-PRF-38535 Class V standards.
Intersil 5962F0052301VYC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-N3 |
| Width | 7.515 |
| Length | 10.155 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | Yes |
| Eccn Code | USML XV(E) |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Intersil 5962F0052301VYC to view detailed technical specifications.
No datasheet is available for this part.