Analog Multiplexer Single 8: 1 16-Pin CFPAK
Intersil 5962F9674203VXC technical specifications.
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil 5962F9674203VXC to view detailed technical specifications.
No datasheet is available for this part.