14-bit asynchronous negative edge-triggered UP binary counter, operating from a 3V to 18V supply with a nominal 5V. Features a MILITARY temperature grade, with a minimum operating temperature of -55°C and a maximum of 125°C. This logic IC, part of the 4000/14000/40000 family, offers a maximum frequency of 2.59MHz at nominal supply and a propagation delay of 999ns. Housed in a 16-terminal ceramic DIP package (R-CDIP-T16) with a pin count of 16, it meets MIL-PRF-38535 Class V screening.
Intersil 5962R9660901VEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 999 |
| Number of Bits | 14 |
| Max I(ol) | 0.00064 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 Class V |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 3.5 |
| Max Frequency@Nom-Sup | 2590000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Intersil 5962R9660901VEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.