Military-grade 12-bit asynchronous negative edge-triggered UP binary counter. Features a 16-terminal ceramic dual in-line flat package (CDFP-16) with a JEDEC package code of R-CDFP-F16. Operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of 5V and a range of 3V to 18V. Offers a propagation delay of 486ns at nominal supply voltage and a maximum operating frequency of 2.2MHz.
Intersil 5962R9662805VYC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.73 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 486 |
| Number of Bits | 12 |
| Max I(ol) | 0.00064 |
| Prop. Delay@Nom-Sup | 486 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 Class V |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 12 |
| Max Frequency@Nom-Sup | 2200000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Intersil 5962R9662805VYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.