This monostable multivibrator IC is designed for military applications and features a 14-pin DFP package. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 1350 ns. The device is powered by a supply voltage between 3V and 18V and has a nominal supply voltage of 5V. It is classified as a MIL-PRF-38535 Class V device, indicating its high reliability and quality standards.
Intersil 5962R9663501VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Width | 6.285 |
| Length | 9.525 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1350 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Intersil 5962R9663501VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.