Analog Multiplexer Single 8:1 20-Pin CLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Height | 2.54mm |
| Length | 9.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HI-508 |
| Supply Type | Dual |
| Width | 9.09mm |
| RoHS | Not CompliantNo |