Intersil 7705201EC technical specifications.
| Dual Supply Voltage | 15V |
| High Level Output Current | 20mA |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil 7705201EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.