The HI-548/883 multiplexer is a single-channel device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a CDIP package with a height of 3.56mm and a length of 21.34mm. The device is not radiation hardened and is not RoHS compliant. It has a maximum power dissipation of 470mW and a maximum supply current of 12mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Height | 3.56mm |
| Length | 21.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HI-548/883 |
| Supply Type | Dual |
| Width | 7.87mm |
| RoHS | Not CompliantNo |