Intersil 7705202EAS2461 technical specifications.
| Maximum On Resistance Range | >=1000 Ohm |
| Maximum Turn-Off Time | 1000@15V@-55C to 125C ns |
| Number of Inputs per Chip | 8 |
| Power Supply Type | Dual |
| Type | Analog Multiplexer |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil 7705202EAS2461 to view detailed technical specifications.
No datasheet is available for this part.