OP Amp Single GP ±40V 8-Pin Metal Can
Checking distributor stock and pricing after the page loads.
Intersil 7800302GC technical specifications.
| Package/Case | Metal |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |