The AD7523LN is an 8-bit digital-to-analog converter with a dual configuration, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 15 volts and a maximum supply current of 2.5 milliamps. The device is packaged in a plastic DIP-16 format, suitable for through-hole mounting. It features 16 terminals and is designed for use in a variety of applications.
Sign in to ask questions about the Intersil AD7523LN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil AD7523LN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil AD7523LN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.