The AD7541TD/883B is a 12-bit digital-to-analog converter with a nominal supply voltage of 15V. It is designed for military-grade applications and has a maximum operating temperature of 125 degrees Celsius. The device has 18 terminals and a dual terminal position. It is packaged in a R-XDIP-T18 package type and has a temperature grade of MILITARY. The AD7541TD/883B is a single-function device with a number of bits equal to 12.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |