The AD7545JN is a 12-bit digital-to-analog converter from Intersil, featuring a commercial temperature range of 0 to 70 degrees Celsius. It has 20 terminals and is packaged in a 20-pin PDIP. The device has a nominal supply voltage of 5 volts and a maximum supply current of 2 milliamps. The AD7545JN is designed for use in a variety of applications, including data conversion and signal processing.
Intersil AD7545JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.895 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil AD7545JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.