
The ADC0804LCN is an 8-bit single channel analog-to-digital converter with a sampling rate of 10,000 samples per second. It operates over a temperature range of 0°C to 70°C and is available in a DIP20 package with through hole mounting. The device is not RoHS compliant and is supplied as a single unit.
Intersil ADC0804LCN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 10000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ADC0804LCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
