The CA139E is a dual comparator from Intersil, featuring a 14-pin PDIP package and a MILITARY temperature grade. It operates at a nominal supply voltage of 5V and has a maximum supply current of 2mA. The comparator has a maximum input offset voltage of 9000mV and a maximum bias current of 0.1mA at 25C. The device is suitable for use in applications requiring high precision and reliability, and is suitable for use over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 9000 |
| Bias Current-Max (IIB) @25C | 0.1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |