Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 38 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |