The CA3015A is a 12-pin military-grade operational amplifier from Intersil, designed for high-reliability applications. It operates over a temperature range of -55°C to 125°C and features a nominal supply voltage of 12V. The amplifier has a maximum input offset voltage of 2000uV and is available in the O-MBCY-W12 package. Frequency compensation is built-in, and the device is suitable for use in a variety of applications requiring a high level of performance and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil CA3015A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 2000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -12 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil CA3015A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.