The CA3020A is a 12-pin audio amplifier IC from Intersil, designed for operation between 3V and 12V supply voltage. It can handle a maximum supply current of 30mA. The device features a MILITARY temperature grade, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The amplifier is packaged in a 12-pin package, with terminals positioned on the bottom.
Intersil CA3020A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 30 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil CA3020A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.