Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil CA3046M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC N |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 550MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 5 |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3046M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.