Intersil CA3054M96 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Gain Bandwidth Product | 550MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 450uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3054M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
