
The CA3054MZ is a dual differential operational amplifier with a gain bandwidth product of 550MHz. It features an input bias current of 10uA and an input offset voltage of 450uV. This lead-free device is packaged in a SOIC-14 package and is suitable for surface mount applications. The CA3054MZ operates over a temperature range of 0°C to 85°C and has a maximum power dissipation of 300mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil CA3054MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 550MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 550MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Intersil CA3054MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
