IC,ZERO-CROSSING DETECTOR,BIPOLAR,DIP,14PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |