Operational Amplifier (Op Amp) with a 2MHz unity gain bandwidth and 1.5V/µs slew rate. Features a maximum input offset voltage of 5000µV and a minimum voltage gain of 25000. This single-function, voltage-feedback amplifier operates within a commercial temperature range of 0°C to 70°C. Housed in an 8-terminal PDIP package (R-PDIP-T8), it supports nominal supply voltages from 6V to -6V, with limits up to 7V and -7V respectively. Maximum supply current is 0.15mA.
Intersil CA3078E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Current-Max | 0.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.17 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil CA3078E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.