
Transconductance operational amplifier featuring a 2MHz gain bandwidth product and 75V/µs slew rate. This single-circuit amplifier offers a 400µV input offset voltage and 2µA input bias current, with a common mode rejection ratio of 80dB. Designed for through-hole mounting in a DIP-8 package, it operates with dual supply voltages up to ±15V and has a maximum supply current of 1.2mA.
Intersil CA3080E technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 2MHz |
| Height | 4.95mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 400uV |
| Length | 10.16mm |
| Max Dual Supply Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.2mA |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 650uA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| Technology | BIPOLAR |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3080E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
